



SIB-108-02-F-S-LC | |
|---|---|
DigiKey Part Number | SAM12850-ND |
Manufacturer | |
Manufacturer Product Number | SIB-108-02-F-S-LC |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIB-108-02-F-S-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,04000 Kč | 125,04 Kč |
| 25 | 113,18480 Kč | 2 829,62 Kč |
| 50 | 105,07040 Kč | 5 253,52 Kč |
| 100 | 100,07690 Kč | 10 007,69 Kč |
| 500 | 72,82142 Kč | 36 410,71 Kč |
| 1 000 | 63,87442 Kč | 63 874,42 Kč |
| 2 500 | 61,85882 Kč | 154 647,05 Kč |
| Unit Price without VAT: | 125,04000 Kč |
|---|---|
| Unit Price with VAT: | 151,29840 Kč |








