


SEAM-30-02.0-S-06-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-02.0-S-06-2-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-30-02.0-S-06-2-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-02.0-S-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-02.0-S-06-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,32000 Kč | 371,32 Kč |
| 10 | 355,11400 Kč | 3 551,14 Kč |
| 25 | 341,76800 Kč | 8 544,20 Kč |
| 50 | 316,76040 Kč | 15 838,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 273,06064 Kč | 34 132,58 Kč |
| 250 | 239,21220 Kč | 59 803,05 Kč |
| Unit Price without VAT: | 371,32000 Kč |
|---|---|
| Unit Price with VAT: | 449,29720 Kč |








