
QTH-030-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | SAM11621-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-A-RT1 |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,33000 Kč | 299,33 Kč |
| 130 | 241,65400 Kč | 31 415,02 Kč |
| 195 | 222,88928 Kč | 43 463,41 Kč |
| Unit Price without VAT: | 299,33000 Kč |
|---|---|
| Unit Price with VAT: | 362,18930 Kč |


