MMT SM Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-108-02-G-D-115

DigiKey Part Number
MTMM-108-02-G-D-115-ND
Manufacturer
Manufacturer Product Number
MTMM-108-02-G-D-115
Description
CONN HEADER VERT 16POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-108-02-G-D-115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.115" (2.92mm)
Contact Length - Post
0.081" (2.06mm)
Overall Contact Length
0.255" (6.48mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,20000 Kč76,20 Kč
5062,09760 Kč3 104,88 Kč
10052,83550 Kč5 283,55 Kč
50046,94150 Kč23 470,75 Kč
1 00034,52221 Kč34 522,21 Kč
2 00030,52261 Kč61 045,22 Kč
5 00027,98808 Kč139 940,40 Kč
Manufacturers Standard Package
Unit Price without VAT:76,20000 Kč
Unit Price with VAT:92,20200 Kč