
LSHM-130-02.5-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14105TR-ND - Tape & Reel (TR) SAM14105CT-ND - Cut Tape (CT) SAM14105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-L-DV-A-N-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,51000 Kč | 122,51 Kč |
| 10 | 117,33300 Kč | 1 173,33 Kč |
| 25 | 113,45120 Kč | 2 836,28 Kč |
| 50 | 104,44580 Kč | 5 222,29 Kč |
| 100 | 92,23690 Kč | 9 223,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 80,67707 Kč | 50 423,17 Kč |
| 1 250 | 71,44690 Kč | 89 308,62 Kč |
| 3 125 | 68,73246 Kč | 214 788,94 Kč |
| Unit Price without VAT: | 122,51000 Kč |
|---|---|
| Unit Price with VAT: | 148,23710 Kč |


