
ISD2-25-D-S | |
|---|---|
DigiKey Part Number | 612-ISD2-25-D-S-ND |
Manufacturer | |
Manufacturer Product Number | ISD2-25-D-S |
Description | 2.00 MM TIGER EYE DISCRETE WIRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Mating Flange | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 86,30500 Kč | 690,44 Kč |
| Unit Price without VAT: | 86,30500 Kč |
|---|---|
| Unit Price with VAT: | 104,42905 Kč |








