
IDSS-08-D-36.00-G | |
|---|---|
DigiKey Part Number | IDSS-08-D-36.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-08-D-36.00-G |
Description | CABLE ASSY 8 POS SKT-SKT 36.00" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-08-D-36.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,97000 Kč | 227,97 Kč |
| 10 | 210,71100 Kč | 2 107,11 Kč |
| 25 | 199,13320 Kč | 4 978,33 Kč |
| 50 | 191,97600 Kč | 9 598,80 Kč |
| 100 | 161,24300 Kč | 16 124,30 Kč |
| 500 | 151,14026 Kč | 75 570,13 Kč |
| 1 000 | 149,28660 Kč | 149 286,60 Kč |
| Unit Price without VAT: | 227,97000 Kč |
|---|---|
| Unit Price with VAT: | 275,84370 Kč |




