




HSEC8-140-01-S-D-EM2 | |
|---|---|
DigiKey Part Number | SAM11347-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-D-EM2 |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,02000 Kč | 269,02 Kč |
| 10 | 248,55800 Kč | 2 485,58 Kč |
| 25 | 234,96000 Kč | 5 874,00 Kč |
| 50 | 226,47700 Kč | 11 323,85 Kč |
| 100 | 175,55700 Kč | 17 555,70 Kč |
| 500 | 144,29818 Kč | 72 149,09 Kč |
| 1 000 | 114,66019 Kč | 114 660,19 Kč |
| 2 000 | 111,72193 Kč | 223 443,86 Kč |
| Unit Price without VAT: | 269,02000 Kč |
|---|---|
| Unit Price with VAT: | 325,51420 Kč |











