Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-24-D-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-24-D-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-24-D-12.00-4 |
Description | CABLE FFC/FPC 24POS 0.5MM 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-24-D-12.00-4 Models |
Category | Number of Conductors 24 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200269 | Molex | 898 | WM22835-ND | 96,19000 Kč | Parametric Equivalent |
| 0151200269 | Molex | 379 | 900-0151200269-ND | 101,84000 Kč | Parametric Equivalent |
| 0151660269 | Molex | 431 | WM25073-ND | 71,81000 Kč | Parametric Equivalent |
| 0152660269 | Molex | 208 | WM16081-ND | 131,66000 Kč | Parametric Equivalent |
| 0153660269 | Molex | 0 | 900-0153660269-ND | 158,52083 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |








