ESQ-103-24-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-103-24-T-D

DigiKey Part Number
ESQ-103-24-T-D-ND
Manufacturer
Manufacturer Product Number
ESQ-103-24-T-D
Description
CONN SOCKET 6POS 0.1 TIN PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
ESQ-103-24-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.535" (13.60mm)
Contact Length - Post
0.380" (9.65mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
550VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,89000 Kč29,89 Kč
1025,30200 Kč253,02 Kč
10021,50890 Kč2 150,89 Kč
50019,19844 Kč9 599,22 Kč
1 00018,28214 Kč18 282,14 Kč
5 00016,67160 Kč83 358,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,89000 Kč
Unit Price with VAT:36,16690 Kč