



ERM8-060-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13816TR-ND - Tape & Reel (TR) SAM13816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-L-DV-L-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,53000 Kč | 168,53 Kč |
| 10 | 152,19600 Kč | 1 521,96 Kč |
| 25 | 143,88600 Kč | 3 597,15 Kč |
| 50 | 139,77480 Kč | 6 988,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,50192 Kč | 30 875,48 Kč |
| 500 | 108,63396 Kč | 54 316,98 Kč |
| 1 250 | 105,71862 Kč | 132 148,27 Kč |
| Unit Price without VAT: | 168,53000 Kč |
|---|---|
| Unit Price with VAT: | 203,92130 Kč |
















