
ERM8-060-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM8-060-02.0-L-DV-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-02.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 10 | 142,21400 Kč | 1 422,14 Kč |
| 25 | 134,43360 Kč | 3 360,84 Kč |
| 50 | 130,26580 Kč | 6 513,29 Kč |
| 100 | 122,07950 Kč | 12 207,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 114,80009 Kč | 40 180,03 Kč |
| 700 | 100,74169 Kč | 70 519,18 Kč |
| 1 050 | 95,21296 Kč | 99 973,61 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |


