
ERF8-013-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM14925TR-ND - Tape & Reel (TR) SAM14925CT-ND - Cut Tape (CT) SAM14925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-L-DV-L-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,96000 Kč | 96,96 Kč |
| 25 | 86,56120 Kč | 2 164,03 Kč |
| 50 | 79,48720 Kč | 3 974,36 Kč |
| 100 | 77,52730 Kč | 7 752,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,75800 Kč | 34 379,00 Kč |
| 1 000 | 60,25126 Kč | 60 251,26 Kč |
| 2 500 | 56,09680 Kč | 140 242,00 Kč |
| Unit Price without VAT: | 96,96000 Kč |
|---|---|
| Unit Price with VAT: | 117,32160 Kč |


