
ERF6-50-03.5-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF6-50-03.5-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-ERF6-50-03.5-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-ERF6-50-03.5-L-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF6-50-03.5-L-DV-A-K-TR |
Description | CONN SKT 0.635MM 100POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF6-50-03.5-L-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.127" (3.23mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 163,28000 Kč | 1 632,80 Kč |
| 25 | 153,04200 Kč | 3 826,05 Kč |
| 50 | 145,73040 Kč | 7 286,52 Kč |
| 100 | 138,77370 Kč | 13 877,37 Kč |
| 250 | 133,84124 Kč | 33 460,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 109,34701 Kč | 73 809,23 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |











