DW-06-14-T-S-1200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-06-14-T-S-1200

DigiKey Part Number
612-DW-06-14-T-S-1200-ND
Manufacturer
Manufacturer Product Number
DW-06-14-T-S-1200
Description
CONN HDR 6POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-06-14-T-S-1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.430" (36.322mm)
Length - Post (Mating)
0.120" (3.048mm)
Length - Stack Height
1.200" (30.480mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,55600 Kč115,56 Kč
1009,82190 Kč982,19 Kč
5008,76606 Kč4 383,03 Kč
1 0008,34738 Kč8 347,38 Kč
5 0007,45132 Kč37 256,60 Kč
10 0007,09591 Kč70 959,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč