RC1608F121CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 10 250
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 11 703
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 2
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 38 968
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 10 116
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,09878 Kč
Datasheet

Similar


Vishay Dale
In Stock: 7 343
Unit Price: 3,16000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 196 453
Unit Price: 2,11000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9 245
Unit Price: 3,79000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 114 931
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,39625 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 40 489
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F121CS

DigiKey Part Number
1276-4566-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F121CS
Description
RES SMD 120 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F121CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,17451 Kč349 020,00 Kč
Unit Price without VAT:0,17451 Kč
Unit Price with VAT:0,21116 Kč