
RC1005F331CS | |
|---|---|
DigiKey Part Number | 1276-3976-2-ND - Tape & Reel (TR) 1276-3976-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F331CS |
Description | RES SMD 330 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F331CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,82100 Kč | 8,21 Kč |
| 25 | 0,62320 Kč | 15,58 Kč |
| 50 | 0,50940 Kč | 25,47 Kč |
| 100 | 0,42310 Kč | 42,31 Kč |
| 250 | 0,33596 Kč | 83,99 Kč |
| 500 | 0,28628 Kč | 143,14 Kč |
| 1 000 | 0,24734 Kč | 247,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,11077 Kč | 221 540,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

