RC1005F105CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,13889 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 66 737
Unit Price: 2,11000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 20 127
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 37 793
Unit Price: 2,32000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 416 638
Unit Price: 2,11000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21688 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 11 980
Unit Price: 2,11000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,40492 Kč
Datasheet

Similar


Vishay Dale
In Stock: 76 160
Unit Price: 2,11000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21688 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 862 309
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet
RC Series 0402(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F105CS

DigiKey Part Number
1276-3433-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F105CS
Description
RES SMD 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F105CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,11672 Kč233 440,00 Kč
Unit Price without VAT:0,11672 Kč
Unit Price with VAT:0,14123 Kč