
CL21B105KOFNNWE | |
|---|---|
DigiKey Part Number | 1276-2931-2-ND - Tape & Reel (TR) 1276-2931-1-ND - Cut Tape (CT) 1276-2931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFNNWE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 50 | 0,69040 Kč | 34,52 Kč |
| 100 | 0,59360 Kč | 59,36 Kč |
| 500 | 0,43278 Kč | 216,39 Kč |
| 1 000 | 0,38332 Kč | 383,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23282 Kč | 465,64 Kč |
| 4 000 | 0,20803 Kč | 832,12 Kč |
| 6 000 | 0,19520 Kč | 1 171,20 Kč |
| 10 000 | 0,18227 Kč | 1 822,70 Kč |
| 14 000 | 0,18129 Kč | 2 538,06 Kč |
| 20 000 | 0,18033 Kč | 3 606,60 Kč |
| 24 000 | 0,17986 Kč | 4 316,64 Kč |
| 48 000 | 0,17825 Kč | 8 556,00 Kč |
| 50 000 | 0,17816 Kč | 8 908,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

