
CL21B105KOFNFNE | |
|---|---|
DigiKey Part Number | 1276-2930-2-ND - Tape & Reel (TR) 1276-2930-1-ND - Cut Tape (CT) 1276-2930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFNFNE |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,98900 Kč | 9,89 Kč |
| 50 | 0,68200 Kč | 34,10 Kč |
| 100 | 0,58520 Kč | 58,52 Kč |
| 500 | 0,42606 Kč | 213,03 Kč |
| 1 000 | 0,37701 Kč | 377,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30249 Kč | 604,98 Kč |
| 4 000 | 0,27586 Kč | 1 103,44 Kč |
| 6 000 | 0,25144 Kč | 1 508,64 Kč |
| 10 000 | 0,22702 Kč | 2 270,20 Kč |
| 14 000 | 0,21473 Kč | 3 006,22 Kč |
| 20 000 | 0,21362 Kč | 4 272,40 Kč |
| 24 000 | 0,20202 Kč | 4 848,48 Kč |
| 48 000 | 0,20025 Kč | 9 612,00 Kč |
| 50 000 | 0,20016 Kč | 10 008,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

