CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KOFNFNE

DigiKey Part Number
1276-2930-2-ND - Tape & Reel (TR)
1276-2930-1-ND - Cut Tape (CT)
1276-2930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KOFNFNE
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KOFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113 015
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,98900 Kč9,89 Kč
500,68200 Kč34,10 Kč
1000,58520 Kč58,52 Kč
5000,42606 Kč213,03 Kč
1 0000,37701 Kč377,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30249 Kč604,98 Kč
4 0000,27586 Kč1 103,44 Kč
6 0000,25144 Kč1 508,64 Kč
10 0000,22702 Kč2 270,20 Kč
14 0000,21473 Kč3 006,22 Kč
20 0000,21362 Kč4 272,40 Kč
24 0000,20202 Kč4 848,48 Kč
48 0000,20025 Kč9 612,00 Kč
50 0000,20016 Kč10 008,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč