CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KAFNNNG

DigiKey Part Number
1276-6469-2-ND - Tape & Reel (TR)
1276-6469-1-ND - Cut Tape (CT)
1276-6469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KAFNNNG
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KAFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,96800 Kč9,68 Kč
500,66520 Kč33,26 Kč
1000,57050 Kč57,05 Kč
5000,41426 Kč207,13 Kč
1 0000,36669 Kč366,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,30775 Kč923,25 Kč
6 0000,27909 Kč1 674,54 Kč
9 0000,24977 Kč2 247,93 Kč
15 0000,23673 Kč3 550,95 Kč
21 0000,23562 Kč4 948,02 Kč
30 0000,22350 Kč6 705,00 Kč
36 0000,22299 Kč8 027,64 Kč
72 0000,21217 Kč15 276,24 Kč
75 0000,21141 Kč15 855,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč