Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

CL21B105KAFNFNE | |
|---|---|
DigiKey Part Number | 1276-2926-2-ND - Tape & Reel (TR) 1276-2926-1-ND - Cut Tape (CT) 1276-2926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KAFNFNE |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KAFNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,96800 Kč | 9,68 Kč |
| 50 | 0,66940 Kč | 33,47 Kč |
| 100 | 0,57470 Kč | 57,47 Kč |
| 500 | 0,41764 Kč | 208,82 Kč |
| 1 000 | 0,36964 Kč | 369,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30249 Kč | 604,98 Kč |
| 4 000 | 0,25329 Kč | 1 013,16 Kč |
| 6 000 | 0,22895 Kč | 1 373,70 Kč |
| 10 000 | 0,20467 Kč | 2 046,70 Kč |
| 14 000 | 0,19244 Kč | 2 694,16 Kč |
| 20 000 | 0,19143 Kč | 3 828,60 Kč |
| 24 000 | 0,17986 Kč | 4 316,64 Kč |
| 48 000 | 0,17825 Kč | 8 556,00 Kč |
| 50 000 | 0,17816 Kč | 8 908,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |






