2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C2R7CB51PNC

DigiKey Part Number
1276-6865-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL05C2R7CB51PNC
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C2R7CB51PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Cut Tape (CT)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A2R7C4T2AKYOCERA AVX19 690478-04025A2R7C4T2ACT-ND2,10000 KčParametric Equivalent
AC0402CRNPO9BN2R7YAGEO9 868311-3051-1-ND2,10000 KčParametric Equivalent
GCM1555C1H2R7CA16DMurata Electronics17 569490-GCM1555C1H2R7CA16DCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H2R7CB01DMurata Electronics2 594490-17454-1-ND3,99000 KčParametric Equivalent
GRT1555C1H2R7CA02DMurata Electronics4 191490-GRT1555C1H2R7CA02DCT-ND2,10000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč