
CL05C2R7BB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1679-2-ND - Tape & Reel (TR) 1276-1679-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05C2R7BB5NNNC |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C2R7BB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R7BA01D | Murata Electronics | 288 170 | 490-6229-1-ND | 2,10000 Kč | Direct |
| 04025U2R7B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H2R7BHTR-ND | 0,81989 Kč | Parametric Equivalent |
| 04025U2R7BAQ2A | KYOCERA AVX | 0 | 478-04025U2R7BAQ2ATR-ND | 0,69875 Kč | Parametric Equivalent |
| 0402N2R7B500CT | Walsin Technology Corporation | 20 011 | 1292-1299-1-ND | 2,10000 Kč | Parametric Equivalent |
| 885392005037 | Würth Elektronik | 5 870 | 732-885392005037CT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

