


CL05B682KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1586-2-ND - Tape & Reel (TR) 1276-1586-1-ND - Cut Tape (CT) 1276-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B682KB5NNNC |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,54700 Kč | 5,47 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,31150 Kč | 31,15 Kč |
| 500 | 0,22018 Kč | 110,09 Kč |
| 1 000 | 0,19219 Kč | 192,19 Kč |
| 2 500 | 0,16268 Kč | 406,70 Kč |
| 5 000 | 0,14499 Kč | 724,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13045 Kč | 1 304,50 Kč |
| 20 000 | 0,11351 Kč | 2 270,20 Kč |
| 30 000 | 0,11256 Kč | 3 376,80 Kč |
| 50 000 | 0,10596 Kč | 5 298,00 Kč |
| 70 000 | 0,10210 Kč | 7 147,00 Kč |
| 100 000 | 0,09967 Kč | 9 967,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

