New Product
TB0012-508-06GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0012-508-06GR

DigiKey Part Number
2223-TB0012-508-06GR-ND
Manufacturer
Manufacturer Product Number
TB0012-508-06GR
Description
"TERMINAL BLOCK, SLOTTED SCREW T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0012-508-06GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1028,27000 Kč282,70 Kč
2524,62840 Kč615,71 Kč
5022,28360 Kč1 114,18 Kč
10020,29640 Kč2 029,64 Kč
25018,18720 Kč4 546,80 Kč
50016,93894 Kč8 469,47 Kč
1 00015,94369 Kč15 943,69 Kč
5 00014,37791 Kč71 889,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč