
PTN09S1-H100115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN09S1-H100115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S1-H100115K1B |
Description | ROTARY POT, 9.5MM, SWITCH, 100K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S1-H100115K1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 51,80400 Kč | 518,04 Kč |
| 25 | 48,34760 Kč | 1 208,69 Kč |
| 50 | 45,85960 Kč | 2 292,98 Kč |
| 100 | 43,49560 Kč | 4 349,56 Kč |
| 300 | 39,97397 Kč | 11 992,19 Kč |
| 500 | 38,42972 Kč | 19 214,86 Kč |
| 1 000 | 36,42408 Kč | 36 424,08 Kč |
| 5 000 | 32,14710 Kč | 160 735,50 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


