
CRJ063-L1-TH | |
|---|---|
DigiKey Part Number | 2223-CRJ063-L1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ063-L1-TH |
Description | RJ JACK, 1 PORT, 8P8C, 6U, UNSHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ063-L1-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Red, Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 Kč | 47,02 Kč |
| 10 | 39,86400 Kč | 398,64 Kč |
| 25 | 37,37600 Kč | 934,40 Kč |
| 50 | 35,58660 Kč | 1 779,33 Kč |
| 100 | 33,88470 Kč | 3 388,47 Kč |
| 250 | 31,76244 Kč | 7 940,61 Kč |
| 500 | 30,24610 Kč | 15 123,05 Kč |
| 1 500 | 27,99059 Kč | 41 985,89 Kč |
| 3 000 | 26,65575 Kč | 79 967,25 Kč |
| Unit Price without VAT: | 47,02000 Kč |
|---|---|
| Unit Price with VAT: | 56,89420 Kč |


