CMS-2039-128SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-2039-128SP

DigiKey Part Number
2223-CMS-2039-128SP-ND
Manufacturer
Manufacturer Product Number
CMS-2039-128SP
Description
SPEAKER, 20 MM, 3.9 MM DEEP, PEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.2 W 800 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
CMS-2039-128SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
1kHz
Impedance
8 Ohms
Efficiency - dBA
83.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.2 W
Power - Max
1.5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
IPX5
Ratings
-
Termination
Solder Pads
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Operating Temperature
-20°C ~ 55°C
Distortion Rating
5% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,73000 Kč54,73 Kč
1042,90000 Kč429,00 Kč
2539,06880 Kč976,72 Kč
5036,42500 Kč1 821,25 Kč
10033,98730 Kč3 398,73 Kč
30030,50637 Kč9 151,91 Kč
50029,03258 Kč14 516,29 Kč
1 00027,16524 Kč27 165,24 Kč
5 00026,57563 Kč132 878,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,73000 Kč
Unit Price with VAT:66,22330 Kč