cfm-80cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8015CF-120-213-20

DigiKey Part Number
2223-CFM-8015CF-120-213-20-ND
Manufacturer
Manufacturer Product Number
CFM-8015CF-120-213-20
Description
FAN AXIAL 80X15.4MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 23.2 CFM (0.650m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.40mm
Air Flow
23.2 CFM (0.650m³/min)
Static Pressure
0.040 in H2O (10.0 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
21.3dB(A)
Power (Watts)
1.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1162,09000 Kč162,09 Kč
10134,19400 Kč1 341,94 Kč
25123,36160 Kč3 084,04 Kč
50115,46760 Kč5 773,38 Kč
180106,30250 Kč19 134,45 Kč
Manufacturers Standard Package
Unit Price without VAT:162,09000 Kč
Unit Price with VAT:196,12890 Kč