CFM-4015B-1135-415
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4015B-1135-415

DigiKey Part Number
2223-CFM-4015B-1135-415-ND
Manufacturer
Manufacturer Product Number
CFM-4015B-1135-415
Description
DC AXIAL FAN, 40 MM SQUARE, 15 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.8 CFM (0.442m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.10mm
Air Flow
15.8 CFM (0.442m³/min)
Static Pressure
0.920 in H2O (229.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
41.5dB(A)
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,39000 Kč232,39 Kč
10191,63900 Kč1 916,39 Kč
25175,97800 Kč4 399,45 Kč
50164,62360 Kč8 231,18 Kč
100154,98060 Kč15 498,06 Kč
Unit Price without VAT:232,39000 Kč
Unit Price with VAT:281,19190 Kč