
AC-R-C7 EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C7EU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7 EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/16, Right Angle To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16, Right Angle | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 52,49900 Kč | 524,99 Kč |
| 25 | 49,19800 Kč | 1 229,95 Kč |
| 50 | 46,84460 Kč | 2 342,23 Kč |
| 150 | 43,34900 Kč | 6 502,35 Kč |
| 300 | 41,27907 Kč | 12 383,72 Kč |
| 600 | 39,30877 Kč | 23 585,26 Kč |
| 1 050 | 37,78755 Kč | 39 676,93 Kč |
| 2 550 | 35,49616 Kč | 90 515,21 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |



