


RS8557XF | |
|---|---|
DigiKey Part Number | 3565-RS8557XFTR-ND - Tape & Reel (TR) 3565-RS8557XFCT-ND - Cut Tape (CT) 3565-RS8557XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8557XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 650µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,29300 Kč | 142,93 Kč |
| 25 | 12,88280 Kč | 322,07 Kč |
| 100 | 11,33540 Kč | 1 133,54 Kč |
| 250 | 10,59908 Kč | 2 649,77 Kč |
| 500 | 10,15494 Kč | 5 077,47 Kč |
| 1 000 | 9,78909 Kč | 9 789,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,33750 Kč | 28 012,50 Kč |
| 6 000 | 9,11648 Kč | 54 698,88 Kč |
| 9 000 | 9,00582 Kč | 81 052,38 Kč |
| 15 000 | 8,88316 Kč | 133 247,40 Kč |
| 21 000 | 8,81154 Kč | 185 042,34 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



