56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PZE56M10X9

DigiKey Part Number
63PZE56M10X9-ND
Manufacturer
Manufacturer Product Number
63PZE56M10X9
Description
CAP ALUM HYBRID 56UF 20% 63V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63PZE56M10X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
56 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
63 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1029,83800 Kč298,38 Kč
5023,29100 Kč1 164,55 Kč
10021,22480 Kč2 122,48 Kč
50017,66898 Kč8 834,49 Kč
1 00016,54999 Kč16 549,99 Kč
3 00015,15160 Kč45 454,80 Kč
5 00014,62910 Kč73 145,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč