
50PEV68M8X10.5 | |
|---|---|
DigiKey Part Number | 50PEV68M8X10.5TR-ND - Tape & Reel (TR) 50PEV68M8X10.5CT-ND - Cut Tape (CT) 50PEV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PEV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PEV68M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 26,50200 Kč | 265,02 Kč |
| 50 | 20,65000 Kč | 1 032,50 Kč |
| 100 | 18,80610 Kč | 1 880,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,37480 Kč | 8 187,40 Kč |
| 1 000 | 15,32777 Kč | 15 327,77 Kč |
| 1 500 | 14,79941 Kč | 22 199,12 Kč |
| 2 500 | 14,21052 Kč | 35 526,30 Kč |
| 3 500 | 13,86449 Kč | 48 525,71 Kč |
| 5 000 | 13,53022 Kč | 67 651,10 Kč |
| 6 000 | 13,37135 Kč | 80 228,10 Kč |
| 12 000 | 12,83350 Kč | 154 002,00 Kč |
| 12 500 | 12,80490 Kč | 160 061,25 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |


