
50CZE100M10X9 | |
|---|---|
DigiKey Part Number | 1189-50CZE100M10X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50CZE100M10X9 |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 50 | 21,65740 Kč | 1 082,87 Kč |
| 100 | 19,71080 Kč | 1 971,08 Kč |
| 500 | 16,36080 Kč | 8 180,40 Kč |
| 1 000 | 15,30628 Kč | 15 306,28 Kč |
| 3 000 | 13,98873 Kč | 41 966,19 Kč |
| 5 000 | 13,49638 Kč | 67 481,90 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


