
35PJV180M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4304-2-ND - Tape & Reel (TR) 1189-4304-1-ND - Cut Tape (CT) 1189-4304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV180M8X10.5 |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PJV180M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč |
| 10 | 35,26600 Kč | 352,66 Kč |
| 50 | 27,82180 Kč | 1 391,09 Kč |
| 100 | 25,47070 Kč | 2 547,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,45218 Kč | 11 226,09 Kč |
| 1 000 | 21,12059 Kč | 21 120,59 Kč |
| 1 500 | 20,44883 Kč | 30 673,25 Kč |
| 2 500 | 19,70020 Kč | 49 250,50 Kč |
| 3 500 | 19,26041 Kč | 67 411,43 Kč |
| 5 000 | 18,83546 Kč | 94 177,30 Kč |
| 6 000 | 18,63351 Kč | 111 801,06 Kč |
| Unit Price without VAT: | 53,06000 Kč |
|---|---|
| Unit Price with VAT: | 64,20260 Kč |

