16SEV22M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2 330
Unit Price: 0,33000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 3 243
Unit Price: 0,31000 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,05154 Kč
Datasheet

Direct


Nichicon
In Stock: 1 400
Unit Price: 0,35000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,38000 Kč
Datasheet

Direct


Nichicon
In Stock: 371
Unit Price: 0,38000 Kč
Datasheet

Direct


Nichicon
In Stock: 103
Unit Price: 0,38000 Kč
Datasheet

Direct


Nichicon
In Stock: 519
Unit Price: 0,38000 Kč
Datasheet

Direct


Nichicon
In Stock: 179
Unit Price: 0,55000 Kč
Datasheet

Direct


Nichicon
In Stock: 22
Unit Price: 0,25000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3 997
Unit Price: 0,59000 Kč
Datasheet

Upgrade


KEMET
In Stock: 16 697
Unit Price: 0,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 8 578
Unit Price: 0,26000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05154 Kč
Datasheet
SEV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SEV22M5X5.5

DigiKey Part Number
1189-2401-2-ND - Tape & Reel (TR)
1189-2401-1-ND - Cut Tape (CT)
1189-2401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SEV22M5X5.5
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16SEV22M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
58.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes