Parametric Equivalent

02K621-K00S3 | |
|---|---|
DigiKey Part Number | 02K621-K00S3-ND |
Manufacturer | |
Manufacturer Product Number | 02K621-K00S3 |
Description | COAX ADAPT RPC-2.92 TO RPC-2.92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polystyrene (PS) | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 151,23000 Kč | 6 151,23 Kč |
| 10 | 5 229,51500 Kč | 52 295,15 Kč |
| 25 | 4 951,48200 Kč | 123 787,05 Kč |
| Unit Price without VAT: | 6 151,23000 Kč |
|---|---|
| Unit Price with VAT: | 7 442,98830 Kč |




