


YFZVFHTR3.3B | |
|---|---|
DigiKey Part Number | YFZVFHTR3.3BTR-ND - Tape & Reel (TR) YFZVFHTR3.3BCT-ND - Cut Tape (CT) YFZVFHTR3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR3.3B |
Description | DIODE ZENER 3.43V 500MW TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.43 V 500 mW ±3.07% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR3.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.07% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 1,68400 Kč | 168,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66295 Kč | 4 988,85 Kč |
| 6 000 | 1,45245 Kč | 8 714,70 Kč |
| 9 000 | 1,36825 Kč | 12 314,25 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

