
UT6K3TCR | |
|---|---|
DigiKey Part Number | UT6K3TCRTR-ND - Tape & Reel (TR) UT6K3TCRCT-ND - Cut Tape (CT) UT6K3TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6K3TCR |
Description | MOSFET 2N-CH 30V 5.5A HUML2020L8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A 2W Surface Mount HUML2020L8 |
Datasheet | Datasheet |
EDA/CAD Models | UT6K3TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 450pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 15,17700 Kč | 151,77 Kč |
| 100 | 9,96090 Kč | 996,09 Kč |
| 500 | 7,72114 Kč | 3 860,57 Kč |
| 1 000 | 7,00018 Kč | 7 000,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08394 Kč | 18 251,82 Kč |
| 6 000 | 5,62270 Kč | 33 736,20 Kč |
| 9 000 | 5,38770 Kč | 48 489,30 Kč |
| 15 000 | 5,13094 Kč | 76 964,10 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |





