
UMZ1NFHATR | |
|---|---|
DigiKey Part Number | 846-UMZ1NFHATR-ND - Tape & Reel (TR) 846-UMZ1NFHACT-ND - Cut Tape (CT) 846-UMZ1NFHADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ1NFHATR |
Description | TRANS NPN/PNP 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 3,91740 Kč | 391,74 Kč |
| 500 | 2,93394 Kč | 1 466,97 Kč |
| 1 000 | 2,61652 Kč | 2 616,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21250 Kč | 6 637,50 Kč |
| 6 000 | 2,00877 Kč | 12 052,62 Kč |
| 9 000 | 1,90488 Kč | 17 143,92 Kč |
| 15 000 | 1,78811 Kč | 26 821,65 Kč |
| 21 000 | 1,71896 Kč | 36 098,16 Kč |
| 30 000 | 1,65174 Kč | 49 552,20 Kč |
| 75 000 | 1,50422 Kč | 112 816,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |






