
SML-010LTT87 | |
|---|---|
DigiKey Part Number | 846-SML-010LTT87TR-ND - Tape & Reel (TR) 846-SML-010LTT87CT-ND - Cut Tape (CT) 846-SML-010LTT87DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010LTT87 |
Description | LED RED CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V 1208 (3020 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,99900 Kč | 79,99 Kč |
| 100 | 5,75510 Kč | 575,51 Kč |
| 500 | 4,74972 Kč | 2 374,86 Kč |
| 1 000 | 4,41924 Kč | 4 419,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,05701 Kč | 10 142,52 Kč |
| 5 000 | 3,83064 Kč | 19 153,20 Kč |
| 7 500 | 3,71457 Kč | 27 859,28 Kč |
| 12 500 | 3,58347 Kč | 44 793,38 Kč |
| 17 500 | 3,50551 Kč | 61 346,43 Kč |
| 25 000 | 3,42945 Kč | 85 736,25 Kč |
| 62 500 | 3,26160 Kč | 203 850,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |



