Leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-570YT3F

DigiKey Part Number
846-SLI-570YT3F-ND
Manufacturer
Manufacturer Product Number
SLI-570YT3F
Description
LED YELLOW CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-570YT3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 874
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,15700 Kč91,57 Kč
1006,62440 Kč662,44 Kč
5005,49278 Kč2 746,39 Kč
1 0005,12083 Kč5 120,83 Kč
2 0004,80456 Kč9 609,12 Kč
5 0004,45890 Kč22 294,50 Kč
10 0004,24322 Kč42 432,20 Kč
25 0004,00798 Kč100 199,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč