
SFR01MZPF6800 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF6800TR-ND - Tape & Reel (TR) 846-SFR01MZPF6800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF6800 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 25 | 1,07760 Kč | 26,94 Kč |
| 50 | 0,90520 Kč | 45,26 Kč |
| 100 | 0,76620 Kč | 76,62 Kč |
| 250 | 0,62728 Kč | 156,82 Kč |
| 500 | 0,54772 Kč | 273,86 Kč |
| 1 000 | 0,48499 Kč | 484,99 Kč |
| 5 000 | 0,38488 Kč | 1 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31619 Kč | 3 161,90 Kč |
| 20 000 | 0,30213 Kč | 6 042,60 Kč |
| 30 000 | 0,30061 Kč | 9 018,30 Kč |
| 50 000 | 0,28792 Kč | 14 396,00 Kč |
| 70 000 | 0,28691 Kč | 20 083,70 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| 120 000 | 0,28544 Kč | 34 252,80 Kč |
| 240 000 | 0,28241 Kč | 67 778,40 Kč |
| 250 000 | 0,28188 Kč | 70 470,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

