
RZR040P01TL | |
|---|---|
DigiKey Part Number | RZR040P01TLTR-ND - Tape & Reel (TR) RZR040P01TLCT-ND - Cut Tape (CT) RZR040P01TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZR040P01TL |
Description | MOSFET P-CH 12V 4A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 12 V 4A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZR040P01TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2350 pF @ 6 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 4A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5C060BCTCL | Rohm Semiconductor | 2 773 | RQ5C060BCTCLCT-ND | 26,46000 Kč | MFR Recommended |
| RQ5A040ZPTL | Rohm Semiconductor | 2 801 | RQ5A040ZPTLCT-ND | 26,88000 Kč | Similar |
| SI2333DDS-T1-GE3 | Vishay Siliconix | 19 823 | SI2333DDS-T1-GE3CT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 15,93700 Kč | 159,37 Kč |
| 100 | 10,46330 Kč | 1 046,33 Kč |
| 500 | 8,10564 Kč | 4 052,82 Kč |
| 1 000 | 7,34615 Kč | 7 346,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,38171 Kč | 19 145,13 Kč |
| 6 000 | 5,89613 Kč | 35 376,78 Kč |
| 9 000 | 5,64877 Kč | 50 838,93 Kč |
| 15 000 | 5,37085 Kč | 80 562,75 Kč |
| 21 000 | 5,20630 Kč | 109 332,30 Kč |
| 30 000 | 5,04644 Kč | 151 393,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

