N-Channel 40 V 18A (Ta), 80A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1G180MNTB

DigiKey Part Number
846-RS1G180MNTR-ND - Tape & Reel (TR)
846-RS1G180MNCT-ND - Cut Tape (CT)
846-RS1G180MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G180MNTB
Description
MOSFET N-CH 40V 18A/80A 8HSOP
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 80A (Tc) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
1293 pF @ 20 V
FET Type
Power Dissipation (Max)
3W (Ta), 30W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HSOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7mOhm @ 18A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC059N04LSGATMA1Infineon Technologies5 807BSC059N04LSGATMA1CT-ND1,10000 KčSimilar
DMTH4007SPS-13Diodes Incorporated0DMTH4007SPS-13DITR-ND0,41229 KčSimilar
IPC50N04S55R8ATMA1Infineon Technologies1 616IPC50N04S55R8ATMA1CT-ND1,15000 KčSimilar
CSD18503Q5ATexas Instruments0296-30571-1-ND1,95000 KčSimilar
In-Stock: 1 537
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1028,70400 Kč287,04 Kč
10019,45250 Kč1 945,25 Kč
50015,49400 Kč7 747,00 Kč
1 00014,87498 Kč14 874,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,87498 Kč37 187,45 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč