P-Channel 20 V 6A (Ta) 1W (Tc) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5C060BCTCL

DigiKey Part Number
RQ5C060BCTCLTR-ND - Tape & Reel (TR)
RQ5C060BCTCLCT-ND - Cut Tape (CT)
RQ5C060BCTCLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5C060BCTCL
Description
MOSFET P-CHANNEL 20V 6A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 1W (Tc) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5C060BCTCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TSMT3
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Package / Case
Rds On (Max) @ Id, Vgs
21.1mOhm @ 6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 773
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,54600 Kč165,46 Kč
10010,88330 Kč1 088,33 Kč
5008,44456 Kč4 222,28 Kč
1 0007,65902 Kč7 659,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66120 Kč19 983,60 Kč
6 0006,15885 Kč36 953,10 Kč
9 0005,90298 Kč53 126,82 Kč
15 0005,61551 Kč84 232,65 Kč
21 0005,44533 Kč114 351,93 Kč
30 0005,27997 Kč158 399,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč