


RF9P120BKFRATCR | |
|---|---|
DigiKey Part Number | 846-RF9P120BKFRATCRTR-ND - Tape & Reel (TR) 846-RF9P120BKFRATCRCT-ND - Cut Tape (CT) 846-RF9P120BKFRATCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF9P120BKFRATCR |
Description | NCH 100V 12A, DFN2020Y7LSAA, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 23W (Tc) Surface Mount DFN2020Y7LSAA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 671µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 23W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020Y7LSAA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 21,23900 Kč | 212,39 Kč |
| 100 | 14,17720 Kč | 1 417,72 Kč |
| 500 | 11,14556 Kč | 5 572,78 Kč |
| 1 000 | 10,17031 Kč | 10 170,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,93201 Kč | 26 796,03 Kč |
| 6 000 | 8,30879 Kč | 49 852,74 Kč |
| 9 000 | 8,07794 Kč | 72 701,46 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |




